4TPE100MZB by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
4TPE100MZB

Panasonic

Cap Tant Solid 100uF 4V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.035 Ohm 105°C Embossed T/R

Manufacturer Part #: 4TPE100MZB

Alternate Part #: 4TPE100MZB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 100uF 4V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.035 Ohm 105°C Embossed T/R

Key Features

  • Small size (L 3.5×W 2.8×H 1.9 mm)
  • Low ESR (15 mΩ)
  • RoHS compliance, Halogen free
  • Rated capacitance (μF): 100

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Voltage(DC)
4 V
Max Processing Temp
250|260
Case Style
Molded
Tolerance
20 %
Construction
Flat
Equivalent Series Resistance
0.035 Ohm
Dissipation Factor
8 %
Polarity
Polar
Mounting
Surface Mount
Capacitance Value
100 uF
Leakage Current
40@5Min uA
Lead Finish
Palladium|Gold
Package/Case
3528,B2
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €0.5022
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €0.5022


    4000:  

    €0.4451


    8000:  

    €0.399


    12000:  

    €0.3799


    20000:  

    €0.3548



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM