4TPB330ML by Panasonic | SMT固体钽电容器 | Avnet EMEA
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
4TPB330ML

Panasonic

Cap Tant Solid 330uF 4V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.04 Ohm 105°C Embossed T/R

Manufacturer Part #: 4TPB330ML

Alternate Part #: 4TPB330ML


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 330uF 4V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.04 Ohm 105°C Embossed T/R

Key Features

  • Standard
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Max Processing Temp
250|260
Case Style
Molded
Construction
Flat
Equivalent Series Resistance
0.04 Ohm
Polarity
Polar
Dissipation Factor
10 %
Mounting
Surface Mount
Voltage(DC)
4 V
Capacitance Value
330 uF
Lead Finish
Palladium|Gold
Package/Case
7343,D3L
Leakage Current
132@5Min uA
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €0.9653
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2500  Mult: 2500


    image

    Invalid Quantity

    2500:  

    €0.9653


    5000:  

    €0.7394


    10000:  

    €0.6447


    15000:  

    €0.5641


    25000:  

    €0.5346



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM