2TPE470MAJGB by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
2TPE470MAJGB

Panasonic

Cap Tant Solid 470uF 2V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.011 Ohm 105°C Embossed T/R

Manufacturer Part #: 2TPE470MAJGB

Alternate Part #: 2TPE470MAJGB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 470uF 2V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.011 Ohm 105°C Embossed T/R

Key Features

  • 470uF Capacitance
  • Small size (L 3.5×W 2.8×H 1.9 mm)
  • Low ESR
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
10 %
Leakage Current
188@5Min uA
Tolerance
20 %
Max Processing Temp
250|260
Case Style
Molded
Equivalent Series Resistance
0.011 Ohm
Capacitance Value
470 uF
Lead Finish
Palladium|Gold
Polarity
Polar
Package/Case
3528,B2
Mounting
Surface Mount
Construction
Flat
Voltage(DC)
2 V
Operating Temperature
-55 to 105 °C
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €1.2967
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €1.2967


    4000:  

    €0.9932


    8000:  

    €0.8661


    12000:  

    €0.7578


    20000:  

    €0.7182



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM