2R5TPE330M9 by Panasonic | SMT固体钽电容器 | Avnet EMEA
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
2R5TPE330M9

Panasonic

Cap Tant Solid 330uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343,D2E 0.009 Ohm 105°C Embossed T/R

Manufacturer Part #: 2R5TPE330M9

Alternate Part #: 2R5TPE330M9


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 330uF 2.5V D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343,D2E 0.009 Ohm 105°C Embossed T/R

Key Features

  • 230uF Capacitance
  • Low profile (Height 1.5 mm max.)
  • Low ESR
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
10 %
Max Processing Temp
250|260
Equivalent Series Resistance
0.009 Ohm
Tolerance
20 %
Case Style
Molded
Leakage Current
82.5@5Min uA
Capacitance Value
330 uF
Voltage(DC)
2.5 V
Package/Case
7343,D2E
Lead Finish
Palladium|Gold
Construction
Flat
Mounting
Surface Mount
Polarity
Polar
Operating Temperature
-55 to 105 °C
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €0.4957
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    €0.4957


    6000:  

    €0.494


    12000:  

    €0.4923


    18000:  

    €0.4906


    30000:  

    €0.489



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM