25TQC15MYFB by Panasonic | | Avnet EMEA
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
25TQC15MYFB

Panasonic

Cap Tant Solid 15uF 25V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.1 Ohm 105°C Embossed T/R

Manufacturer Part #: 25TQC15MYFB

Alternate Part #: 25TQC15MYFB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 15uF 25V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.1 Ohm 105°C Embossed T/R

Key Features

  • High Voltage (35V max)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Capacitance Value
15 uF
Case Style
Molded
Dissipation Factor
10 %
Leakage Current
112.5@5Min uA
Tolerance
20 %
Equivalent Series Resistance
0.1 Ohm
Package/Case
3528,B2
Construction
Flat
Polarity
Polar
Operating Temperature
-55 to 105 °C
Lead Finish
Palladium|Gold
Voltage(DC)
25 V
Max Processing Temp
250
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532220020
UNSPSC:
32121508
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
EUR    €1,2899
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €1,2899


    4,000:  

    €0,9879


    8,000:  

    €0,8619


    12,000:  

    €0,7539


    20,000:  

    €0,7139



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM