20TQC100MYF by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
20TQC100MYF

Panasonic

Cap Tant Solid 100uF 20V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.055 Ohm 105°C Embossed T/R

Manufacturer Part #: 20TQC100MYF

Alternate Part #: 20TQC100MYF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 100uF 20V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.055 Ohm 105°C Embossed T/R

Key Features

  • High voltage (35 V.DC max.)
  • RoHS compliance, Halogen free
  • Rated capacitance (μF): 100

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
250
Mounting
Surface Mount
Package/Case
7343,D3L
Voltage(DC)
20 V
Operating Temperature
-55 to 105 °C
Construction
Flat
Dissipation Factor
10 %
Leakage Current
200@5Min uA
Tolerance
20 %
Case Style
Molded
Capacitance Value
100 uF
Equivalent Series Resistance
0.055 Ohm
Polarity
Polar
Lead Finish
Palladium|Gold
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121508
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
EUR    €1,19
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM