16TQC68MYF by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
16TQC68MYF

Panasonic

Cap Tant Solid 68uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.05 Ohm 105°C Embossed T/R

Manufacturer Part #: 16TQC68MYF

Alternate Part #: 16TQC68MYF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 68uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.05 Ohm 105°C Embossed T/R

Key Features

  • High voltage (35 V.DC max.)
  • RoHS compliance, Halogen free
  • Rated capacitance (µF): 68

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Voltage(DC)
16 V
Lead Finish
Palladium|Gold
Package/Case
7343,D2
Leakage Current
108.8@5Min uA
Capacitance Value
68 uF
Tolerance
20 %
Dissipation Factor
10 %
Polarity
Polar
Equivalent Series Resistance
0.05 Ohm
Construction
Flat
Max Processing Temp
250
Case Style
Molded
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €0,9099
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €0,9099


    6,000:  

    €0,8829


    12,000:  

    €0,8199


    18,000:  

    €0,8019


    30,000:  

    €0,7719



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM