16TQC10M by Panasonic | Capacitor Tantalum Solid SMT | Avnet EMEA
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
16TQC10M

Panasonic

Cap Tant Solid 10uF 16V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.1 Ohm 105°C Embossed T/R

Manufacturer Part #: 16TQC10M

Alternate Part #: 16TQC10M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 10uF 16V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.1 Ohm 105°C Embossed T/R

Key Features

  • High voltage (35 V.DC max.)
  • RoHS compliance, Halogen free
  • Rated capacitance (µF): 10

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Operating Temperature
-55 to 105 °C
Capacitance Value
10 uF
Voltage(DC)
16 V
Tolerance
20 %
Package/Case
3528,B2
Lead Finish
Palladium|Gold
Polarity
Polar
Construction
Flat
Case Style
Molded
Max Processing Temp
250
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €0,5019
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,5019


    4,000:  

    €0,4999


    8,000:  

    €0,4979


    12,000:  

    €0,4969


    20,000:  

    €0,4949



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM