10TPE330M by Panasonic | SMT固体钽电容器 | Avnet EMEA
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
10TPE330M

Panasonic

Cap Tant Solid 330uF 10V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.025 Ohm 105°C Embossed T/R

Manufacturer Part #: 10TPE330M

Alternate Part #: 10TPE330M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 330uF 10V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.025 Ohm 105°C Embossed T/R

Key Features

  • Low profile (Height 1.5 mm max.)
  • Low ESR (7 mΩ)
  • Large capacitance (1500 μF max.)
  • RoHS compliance, Halogen free
  • Rated capacitance (μF): 330

Technical Attributes

Description
Value
Find similar Parts
Dissipation Factor
10 %
Case Style
Molded
Tolerance
20 %
Voltage(DC)
10 V
Package/Case
7343,D4
Lead Finish
Palladium|Gold
Capacitance Value
330 uF
Equivalent Series Resistance
0.025 Ohm
Leakage Current
330@5Min uA
Max Processing Temp
250
Polarity
Polar
Mounting
Surface Mount
Operating Temperature
-55 to 105 °C
Construction
Flat
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121508
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
EUR    €1.1561
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €1.1561


    4000:  

    €1.1219


    8000:  

    €1.0414


    12000:  

    €1.0181


    20000:  

    €0.98



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM