T545V476M020ATE090 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T545V476M020ATE090

KEMET

Cap Tant Solid 47uF 20V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.09 Ohm 125°C T/R

Manufacturer Part #: T545V476M020ATE090

Alternate Part #: T545V476M020ATE090


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. The T545 High Energy Polymer Electrolytic capacitor was developed to deliver the highest energy per CC. As a result, this capacitor is an excellent solution for designs requiring high energy at low voltages in space-constrained designs, such as data hardening or data vaulting for solid state drives (SSDs). For improved robustness in hold-up applications, the T545 is subjected to 100% thermal shock and voltage aging to ensure long term reliability.

Key Features

  • Case Size V
  • Extremely low ESR
  • High energy delivery capability
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • 100% thermal shock
  • Volumetrically efficient, very high capacitance
  • Taped and reeled per EIA 481, EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Leakage Current
94@5Min uA
Package Dimensions
7.3 x 4.3 x 1.9 mm
Maximum Processing Temperature
260 °C
Voltage(DC)
20 V
Mounting
Surface Mount
Lead Finish
Matte Tin
Case Style
Molded
Capacitance Value
47 uF
Dissipation Factor
10 %
Polarity
Polar
Equivalent Series Resistance
0.09 Ohm
Package/Case
7343-20,V
Construction
Flat
Tolerance
20 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €1,5539
  • Lead time: 34 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,5539


    10:  

    €1,3129


    25:  

    €1,2219


    50:  

    €1,1499


    100:  

    €1,1289


    500:  

    €1,1109


    1,000:  

    €1,0879



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM