T545H187M016ATE055 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T545H187M016ATE055

KEMET

Cap Tant Solid 180uF 16V H CASE 20% (7.3 X 6 X 1.9mm) SMD 7360-20 0.055 Ohm 85°C T/R

Manufacturer Part #: T545H187M016ATE055

Alternate Part #: T545H187M016ATE055


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. The T545 High Energy Polymer Electrolytic capacitor was developed to deliver the highest energy per CC. As a result, this capacitor is an excellent solution for designs requiring high energy at low voltages in space-constrained designs, such as data hardening or data vaulting for solid state drives (SSDs). For improved robustness in hold-up applications, the T545 is subjected to 100% thermal shock and voltage aging to ensure long term reliability.

Key Features

  • Case Size H
  • Extremely low ESR
  • High energy delivery capability
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • 100% thermal shock
  • Volumetrically efficient, very high capacitance
  • Taped and reeled per EIA 481, EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 85 °C
Package/Case
7360-20,H
Leakage Current
288@5Min uA
Mounting
Surface Mount
Lead Finish
Matte Tin
Case Style
Molded
Maximum Processing Temperature
260 °C
Package Dimensions
7.3 x 6 x 1.9 mm
Polarity
Polar
Equivalent Series Resistance
0.055 Ohm
Dissipation Factor
20 %
Capacitance Value
180 uF
Construction
Flat
Tolerance
20 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €4,4688
  • Lead time: 34 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €4,4688


    5:  

    €3,7962


    10:  

    €3,3744


    20:  

    €3,0324


    40:  

    €2,8956


    60:  

    €2,7588


    300:  

    €2,4396



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM