T543Y477M006ATS025 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T543Y477M006ATS025

KEMET

Cap Tant Solid 470uF 6.3V Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.025 Ohm 105°C T/R

Manufacturer Part #: T543Y477M006ATS025

Alternate Part #: T543Y477M006ATS025


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T543's unscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available. The recommended application derating for these capacitors is 10 - 20%, rendering them suitable for application voltages from 2.25 to 50 VDC

Key Features

  • Extremely low ESR
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Taped and reeled per EIA 481
  • Volumetrically efficient
  • Surge options at 25˚C and -55˚C/+85˚C
  • EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Package/Case
7343-40,Y
Mounting
Surface Mount
Construction
Flat
Lead Finish
Pure Tin
Package Dimensions
7.3 x 4.3 x 3.8 mm
Tolerance
20 %
Case Style
Molded
Capacitance Value
470 uF
Polarity
Polar
Maximum Processing Temperature
250 °C
Voltage(DC)
6.3 V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
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
EUR    €6,69
  • Additional Stock Lead Time: 18 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €6,69


    10:  

    €6,49


    25:  

    €6,09


    100:  

    €5,99


    500:  

    €5,89


    1,000:  

    €5,79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM