T543X186K050ATW035 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T543X186K050ATW035

KEMET

Cap Tant Solid 18uF 50Vdc X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43,X 0.035 Ohm 105°C Embossed Plastic T/R

Manufacturer Part #: T543X186K050ATW035

Alternate Part #: T543X186K050ATW035


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T543's unscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available. The recommended application derating for these capacitors is 10 - 20%, rendering them suitable for application voltages from 2.25 to 50 VDC

Key Features

  • Case Size X
  • Capacitance of 18 uF
  • Capacitance Tolerance of ±10%
  • Rated Voltage of 50 VDC
  • Extremely low ESR
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Taped and reeled per EIA 481
  • Volumetrically efficient
  • Surge options at 25˚C and -55˚C/+85˚C
  • EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
250
Mounting
Surface Mount
Leakage Current
90@5Min uA
Lead Finish
Pure Tin
Operating Temperature
-55 to 105 °C
Equivalent Series Resistance
0.035 Ohm
Case Style
Molded
Capacitance Value
18 uF
Dissipation Factor
10 %
Voltage(DC)
50 V
Polarity
Polar
Package/Case
7343-43,X
Construction
Flat
Tolerance
10 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €7,19
  • Additional Stock Lead Time: 20 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €7,19


    10:  

    €6,99


    25:  

    €6,59


    50:  

    €6,49


    500:  

    €6,39


    1,000:  

    €6,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM