T543D157M010AHW025 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T543D157M010AHW025

KEMET

Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31,D 0.025Ohm 105°C Embossed T/R

Manufacturer Part #: T543D157M010AHW025

Alternate Part #: T543D157M010ATW055


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T543's unscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available. The recommended application derating for these capacitors is 10 - 20%, rendering them suitable for application voltages from 2.25 to 50 VDC

Key Features

  • Case Size D
  • Capacitance of 150 uF
  • Capacitance Tolerance of ±20%
  • Rated Voltage of 10 VDC
  • Extremely low ESR
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Taped and reeled per EIA 481
  • Volumetrically efficient
  • Surge options at 25˚C and -55˚C/+85˚C
  • EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Lead Finish
Tin|Lead
Operating Temperature
-55 to 105 °C
Equivalent Series Resistance
0.025 Ohm
Max Processing Temp
220
Voltage(DC)
10 V
Dissipation Factor
10 %
Tolerance
20 %
Case Style
Molded
Capacitance Value
150 uF
Leakage Current
150@5Min uA
Polarity
Polar
Package/Case
7343-31,D
Construction
Flat
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €4,89
  • Additional Stock Lead Time: 18 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €4,89


    10:  

    €4,69


    25:  

    €4,49


    50:  

    €4,39


    500:  

    €4,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM