T541D227M010AH6720 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T541D227M010AH6720

KEMET

Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31,D 0.006Ohm 125°C Embossed T/R

Manufacturer Part #: T541D227M010AH6720

Alternate Part #: T541D227M010AH6720


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 220uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31,D 0.006Ohm 125°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
10 V
Package/Case
7343-31,D
Capacitance Value
220 uF
Mounting
Surface Mount
Dissipation Factor
10 %
Polarity
Polar
Leakage Current
220@5Min uA
Equivalent Series Resistance
0.006 Ohm
Lead Finish
Tin|Lead
Construction
Flat
Case Style
Molded
Max Processing Temp
220
Tolerance
20 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €10,19
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €10,19


    10:  

    €9,89


    25:  

    €9,39


    50:  

    €9,29


    100:  

    €9,19


    500:  

    €8,99


    1,000:  

    €8,89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM