T530D157M010AHE006 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T530D157M010AHE006

KEMET

Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.006 Ohm 125°C T/R

Manufacturer Part #: T530D157M010AHE006

Alternate Part #: T530D157M010AHE006


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 150uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.006 Ohm 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Lead Finish
Tin/Lead
Voltage(DC)
10 V
Package/Case
7343-31,D
Capacitance Value
150 uF
Mounting
Surface Mount
Max Processing Temp
260
Polarity
Polar
Dissipation Factor
8 %
Leakage Current
150 uA
Equivalent Series Resistance
0.006 Ohm
Construction
Flat
Case Style
Molded
Tolerance
20 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €2.934
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €2.934


    10:  

    €2.8481


    25:  

    €2.6866


    50:  

    €2.6596


    100:  

    €2.6331


    500:  

    €2.5924


    1,000:  

    €2.5601



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM