T521V686M016ATE050 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T521V686M016ATE050

KEMET

Cap Tant Solid 68uF 16V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 T/R

Manufacturer Part #: T521V686M016ATE050

Alternate Part #: T521V686M016ATE050


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Developed for use on 12, 24, 28 and 48 volt DC voltage rails. The low ESR of the T521 provides high ripple current capability. KO-CAP's long-life reliability enables the T521 to be an ideal alternative to liquid-based electrolytic capacitors.

Key Features

  • Low ESR
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% surge current tested
  • Low profile design
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Capacitance Value
68 uF
Dissipation Factor
10 %
Package/Case
7343-20,V
Case Style
Molded
Construction
Flat
Polarity
Polar
Max Processing Temp
260
Equivalent Series Resistance
0.05 Ohm
Leakage Current
108.8 uA
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Lead Finish
Matte Tin
Mounting
Surface Mount
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,9089
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €0,9089


    10:  

    €0,7459


    25:  

    €0,6889


    50:  

    €0,6779


    100:  

    €0,6629


    500:  

    €0,6529


    1,000:  

    €0,6439



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM