T521V476M020AHE090 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T521V476M020AHE090

KEMET

Cap Tant Solid 47uF 20V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.09 Ohm 125°C T/R

Manufacturer Part #: T521V476M020AHE090

Alternate Part #: T521V476M020AHE090


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Developed for use on 12, 24, 28 and 48 volt DC voltage rails. The low ESR of the T521 provides high ripple current capability. KO-CAP's long-life reliability enables the T521 to be an ideal alternative to liquid-based electrolytic capacitors.

Key Features

  • Low ESR
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% surge current tested
  • Low profile design
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
47 uF
Voltage(DC)
20 V
Operating Temperature
-55 to 125 °C
Case Style
Molded
Polarity
Polar
Construction
Flat
Lead Finish
Tin/Lead
Tolerance
20 %
Max Processing Temp
235
Leakage Current
94 uA
Package/Case
7343-20,V
Mounting
Surface Mount
Dissipation Factor
10 %
Equivalent Series Resistance
0.09 Ohm
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,89
  • Additional Stock Lead Time: 21 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,89


    10:  

    €1,79


    25:  

    €1,69


    500:  

    €1,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM