T521V156M035AHE125 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T521V156M035AHE125

KEMET

Cap Tant Solid 15uF 35V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 T/R

Manufacturer Part #: T521V156M035AHE125

Alternate Part #: T521V156M035AHE125


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Developed for use on 12, 24, 28 and 48 volt DC voltage rails. The low ESR of the T521 provides high ripple current capability. KO-CAP's long-life reliability enables the T521 to be an ideal alternative to liquid-based electrolytic capacitors.

Key Features

  • Low ESR
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% surge current tested
  • Low profile design
  • Halogen-Free Epoxy/RoHS Compliant

Technical Attributes

Description
Value
Find similar Parts
Type
Flat
Leakage Current
52.5 uA
Case Style
Molded
Package/Case
7343-20,V
Capacitance Value
15 uF
Voltage(DC)
35 V
Mounting
Surface Mount
Dissipation Factor
10 %
Tolerance
20 %
Operating Temperature
-55 to 125 °C
Polarity
Polar
Lead Finish
Tin/Lead
Equivalent Series Resistance
0.125 Ohm
Max Processing Temp
235
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,69
  • Additional Stock Lead Time: 13 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,69


    25:  

    €1,59


    50:  

    €1,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM