T520V686M010AHE045 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T520V686M010AHE045

KEMET

Cap Tant Solid 68uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 105°C T/R

Manufacturer Part #: T520V686M010AHE045

Alternate Part #: T520V686M010AHE045


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 68uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
68 uF
Mounting
Surface Mount
Polarity
Polar
Equivalent Series Resistance
0.045 Ohm
Max Processing Temp
260
Leakage Current
68 uA
Case Style
Molded
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Lead Finish
Tin/Lead
Voltage(DC)
10 V
Dissipation Factor
10 %
Construction
Flat
Package/Case
7343-20,V
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,59
  • Additional Stock Lead Time: 11 Weeks 4 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,59


    10:  

    €1,29


    25:  

    €1,19


    100:  

    €1,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM