T520V226M020AHE040 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T520V226M020AHE040

KEMET

Cap Tant Solid 22uF 20V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105°C T/R

Manufacturer Part #: T520V226M020AHE040

Alternate Part #: T520V226M020AHE040


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 22uF 20V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
20 V
Capacitance Value
22 uF
Tolerance
20 %
Equivalent Series Resistance
0.04 Ohm
Package/Case
7343-20,V
Case Style
Molded
Operating Temperature
-55 to 105 °C
Construction
Flat
Leakage Current
44 uA
Polarity
Polar
Max Processing Temp
260
Lead Finish
Tin/Lead
Mounting
Surface Mount
Dissipation Factor
10 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,59
  • Additional Stock Lead Time: 8 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,59


    10:  

    €1,29


    25:  

    €1,19


    100:  

    €1,09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM