T520D476M016AHE035 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T520D476M016AHE035

KEMET

Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.035 Ohm 105°C T/R

Manufacturer Part #: T520D476M016AHE035

Alternate Part #: T520D476M016AHE035


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.035 Ohm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Lead
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Max Processing Temp
260
Voltage(DC)
16 V
Dissipation Factor
10 %
Case Style
Molded
Tolerance
20 %
Polarity
Polar
Package/Case
7343-31,D
Leakage Current
75.2 uA
Capacitance Value
47 uF
Equivalent Series Resistance
0.035 Ohm
Construction
Flat
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,4269
  • Additional Stock Lead Time: 16 Weeks 3 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    €1,4269


    10:  

    €1,2059


    25:  

    €1,1219


    50:  

    €1,0559


    100:  

    €1,0369


    500:  

    €1,0209


    1,000:  

    €0,9989



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM