T520D227M006ATE015 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T520D227M006ATE015

KEMET

Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R

Manufacturer Part #: T520D227M006ATE015

Alternate Part #: T520D227M006ATE015


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Voltage(DC)
6.3 V
Capacitance Value
220 uF
Leakage Current
138.6 uA
Operating Temperature
-55 to 105 °C
Max Processing Temp
260
Dissipation Factor
10 %
Polarity
Polar
Package/Case
7343-31,D
Equivalent Series Resistance
0.015 Ohm
Case Style
Molded
Construction
Flat
Tolerance
20 %
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6079

In Stock:

2,000
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,6079


    1,000:  

    €0,5419


    2,000:  

    €0,5399


    3,000:  

    €0,5379


    5,000:  

    €0,5359



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM