T499C106K010ATE1K8 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T499C106K010ATE1K8

KEMET

Cap Tant Solid 10uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 175°C T/R

Manufacturer Part #: T499C106K010ATE1K8

Alternate Part #: T499C106K010ATE1K8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The T499 Series is a high-temperature product that offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1,000 hours at rated voltage and temperature. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤30°C/85% RH. This series is available in five standard EIA case sizes with RoHS-compliant terminations as standard.

Key Features

  • Case Size C
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current testing
  • Complies with AEC-Q200
  • Capacitance values of 0.15 μF to 220 μF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 6 to 50 VDC
  • 100% steady-state accelerated aging
  • Voltage derating is 1/2 at 175°C
  • RoHS Compliant and lead-free terminations standard
  • Operating temperature range of -55˚C to +175˚C

Technical Attributes

Description
Value
Find similar Parts
Package/Case
6032-28,C
Mounting
Surface Mount
Equivalent Series Resistance
1.8 Ohm
Dissipation Factor
6 %
Lead Finish
Matte Tin
Leakage Current
1 uA
Voltage(DC)
10 V
Case Style
Molded
Operating Temperature
-55 to 175 °C
Capacitance Value
10 uF
Polarity
Polar
Construction
Flat
Tolerance
10 %
Max Processing Temp
260
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,8809
  • Additional Stock Lead Time: 12 Weeks 6 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,8809


    1,000:  

    €0,6319


    2,000:  

    €0,5269


    3,000:  

    €0,4179


    5,000:  

    €0,3699



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM