T496X226M035ATE300 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T496X226M035ATE300

KEMET

Cap Tant Solid 22uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R

Manufacturer Part #: T496X226M035ATE300

Alternate Part #: T496X226M035ATE300


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The T496 Series of tantalum chip capacitors offers a "fail safe" design. The built-in fuse element offers excellent protection from damaging short circuit conditions in applications where damaging high fault currents exist. Protection from costly circuit damage due to reversed installation is offered with this device. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤30°C/85% RH

Key Features

  • Case Size X
  • Meets or exceeds EIA Standard 535BAAC
  • Patented fuse assembly
  • Optional gold-plated terminations
  • Built-in fuse protects against short circuit mode
  • 100% surge current test on C, D, and X sizes
  • Halogen-free epoxy
  • Capacitance values of 0.15 μF to 330 μF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 4 - 50 VDC
  • Fuse activation, 25˚C: within 1 second at fault currents of 4 amps and higher
  • Continuous current capability: 0.75 amps
  • Post actuation resistance, 25˚C: 10 MΩ, minimum
  • Test tabs on side of case bypass the capacitor element to allow direct testing of the fuse assembly
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of −55˚C to +125˚C

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Voltage(DC)
35 V
Capacitance Value
22 uF
Leakage Current
7.7 uA
Operating Temperature
-55 to 125 °C
Polarity
Polar
Package/Case
7343-43,X
Equivalent Series Resistance
0.3 Ohm
Dissipation Factor
6 %
Case Style
Molded
Max Processing Temp
250
Construction
Flat
Tolerance
20 %
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €3,29
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €3,29


    1,000:  

    €3,19


    2,000:  

    €2,99


    5,000:  

    €2,89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM