T495X477K006ATE065 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T495X477K006ATE065

KEMET

Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.065 Ohm 125°C T/R

Manufacturer Part #: T495X477K006ATE065

Alternate Part #: T495X477K006ATE065


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 470uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.065 Ohm 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Capacitance Value
470 uF
Voltage(DC)
6.3 V
Leakage Current
28.2 uA
Dissipation Factor
10 %
Polarity
Polar
Package/Case
7343-43,X
Equivalent Series Resistance
0.065 Ohm
Case Style
Molded
Max Processing Temp
250
Construction
Flat
Tolerance
10 %
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1.6635
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1.6635


    1,000:  

    €1.6148


    2,000:  

    €1.5233


    3,000:  

    €1.5079


    5,000:  

    €1.4515



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM