T495X107K025ATE150 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T495X107K025ATE150

KEMET

Cap Tant Solid 100uF 25V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C Embossed T/R

Manufacturer Part #: T495X107K025ATE150

Alternate Part #: T495X107K025ATE150


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 100uF 25V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
25 V
Capacitance Value
100 uF
Mounting
Surface Mount
Dissipation Factor
10 %
Equivalent Series Resistance
0.15 Ohm
Polarity
Polar
Package/Case
7343-43,X
Leakage Current
25 uA
Case Style
Molded
Construction
Flat
Tolerance
10 %
Max Processing Temp
260
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,69
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,69


    2,000:  

    €1,59


    5,000:  

    €1,49



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM