T495D226K035ATE260 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T495D226K035ATE260

KEMET

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 2.8 X 4.3mm) SMD 7343-31 0.26 Ohm Embossed Plastic T/R

Manufacturer Part #: T495D226K035ATE260

Alternate Part #: T495D226K035ATE260


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 2.8 X 4.3mm) SMD 7343-31 0.26 Ohm Embossed Plastic T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Capacitance Value
22 uF
Leakage Current
7.7 uA
Voltage(DC)
35 V
Polarity
Polar
Package/Case
7343-31,D
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Equivalent Series Resistance
0.26 Ohm
Tolerance
10 %
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6099
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,6099


    1,000:  

    €0,4999


    2,000:  

    €0,4619


    3,000:  

    €0,4549


    5,000:  

    €0,4319



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM