T495C686M016ATE250 by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T495C686M016ATE250

KEMET

Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.25 Ohm 125°C Embossed Plastic T/R

Manufacturer Part #: T495C686M016ATE250

Alternate Part #: T495C686M016ATE250


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 68uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.25 Ohm 125°C Embossed Plastic T/R

Technical Attributes

Description
Value
Find similar Parts
Package/Case
6032-28,C
Dissipation Factor
6 %
Leakage Current
10.9@5Min uA
Voltage(DC)
16 V
Capacitance Value
68 uF
Mounting
Surface Mount
Tolerance
20 %
Case Style
Molded
Operating Temperature
-55 to 125 °C
Polarity
Polar
Equivalent Series Resistance
0.25 Ohm
Construction
Flat
Max Processing Temp
260
Lead Finish
Matte Tin
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240060"
HTSN:
8532240060"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,6599
  • Additional Stock Lead Time: 15 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,6599


    1,000:  

    €0,5409


    2,000:  

    €0,4999


    3,000:  

    €0,4919


    5,000:  

    €0,4679



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM