T494C226K016AT by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T494C226K016AT

KEMET

Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.35 Ohm 125°C T/R

Manufacturer Part #: T494C226K016AT

Alternate Part #: T494C226K016AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

This T494 Series product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤30°C/85% RH. The T494 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tape-fed placement units.

Key Features

  • Case size C
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current test on C size
  • Halogen-free epoxy
  • Capacitance values of 0.1 μF to 1,000 μF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 2.5 - 50 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55˚C to +125˚C

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
22 uF
Leakage Current
3.5 uA
Polarity
Polar
Voltage(DC)
16 V
Mounting
Surface Mount
Max Processing Temp
260
Package/Case
6032-28,C
Dissipation Factor
6 %
Equivalent Series Resistance
0.35 Ohm
Tolerance
10 %
Case Style
Molded
Construction
Flat
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,4599
  • Additional Stock Lead Time: 14 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,4599


    1,000:  

    €0,4059


    2,000:  

    €0,3919


    3,000:  

    €0,3789


    5,000:  

    €0,3739



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM