T494A334K035AT by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T494A334K035AT

KEMET

Cap Tant Solid 0.33uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R

Manufacturer Part #: T494A334K035AT

Alternate Part #: T494A334K035AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 0.33uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Capacitance Value
0.33 uF
Leakage Current
0.1 uA
Package/Case
3216-18,A
Polarity
Polar
Dissipation Factor
4 %
Equivalent Series Resistance
6 Ohm
Voltage(DC)
35 V
Max Processing Temp
260
Construction
Flat
Tolerance
10 %
Case Style
Molded
Lead Finish
Matte Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.3786
  • Lead time: 47 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0.3786


    4,000:  

    €0.2718


    8,000:  

    €0.2265


    12,000:  

    €0.1797


    20,000:  

    €0.1592



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM