T491D685K035AT by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T491D685K035AT

KEMET

Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R

Manufacturer Part #: T491D685K035AT

Alternate Part #: T491D685K035AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
6.8 uF
Mounting
Surface Mount
Voltage(DC)
35 V
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Polarity
Polar
Package/Case
7343-31,D
Equivalent Series Resistance
1.3 Ohm
Dissipation Factor
6 %
Leakage Current
2.4 uA
Case Style
Molded
Max Processing Temp
250
Construction
Flat
Tolerance
10 %
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,2819

In Stock:

3,500
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,2819


    1,000:  

    €0,2369


    2,000:  

    €0,2259


    3,000:  

    €0,2109


    5,000:  

    €0,2079



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM