T491D226K016AT by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T491D226K016AT

KEMET

Cap Tant Solid 22uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R

Manufacturer Part #: T491D226K016AT

Alternate Part #: T491D226K016AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 22uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Capacitance Value
22 uF
Voltage(DC)
16 V
Leakage Current
3.5 uA
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Polarity
Polar
Package/Case
7343-31,D
Dissipation Factor
6 %
Equivalent Series Resistance
0.8 Ohm
Case Style
Molded
Construction
Flat
Tolerance
10 %
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,2709

In Stock:

16,500
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0,2709


    1,000:  

    €0,2289


    2,000:  

    €0,2169


    3,000:  

    €0,2019


    5,000:  

    €0,1999



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM