T491C475K025AT by KEMET | SMT固体钽电容器 | Avnet EMEA
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
T491C475K025AT

KEMET

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R

Manufacturer Part #: T491C475K025AT

Alternate Part #: T491C475K025AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Voltage(DC)
25 V
Equivalent Series Resistance
2.4 Ohm
Leakage Current
1.2 uA
Polarity
Polar
Capacitance Value
4.7 uF
Max Processing Temp
260
Package/Case
6032-28,C
Dissipation Factor
6 %
Construction
Flat
Tolerance
10 %
Case Style
Molded
Lead Finish
Matte Tin
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.2283

In Stock:

51,000
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.2283


    2,500:  

    €0.1582


    5,000:  

    €0.1548



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM