T491B685M006ATAUTO by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T491B685M006ATAUTO

KEMET

Cap Tant Solid 6.8uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21,B 3.5 Ohm 125°C Plastic T/R

Manufacturer Part #: T491B685M006ATAUTO

Alternate Part #: T491B685M006ATAUTO


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The T491 Series meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤30°C / 85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tapefed placement units.

Key Features

  • Case Size B
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Capacitance 6.8 uF
  • Tolerance ±20%
  • Voltage 6.3 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature: -55°C to +125°C

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
0.5@5Min uA
Max Processing Temp
260
Operating Temperature
-55 to 125 °C
Capacitance Value
6.8 uF
Dissipation Factor
6 %
Voltage(DC)
6.3 V
Package/Case
3528-21,B
Equivalent Series Resistance
3.5 Ohm
Mounting
Surface Mount
Polarity
Polar
Tolerance
20 %
Case Style
Molded
Construction
Flat
Lead Finish
Matte Tin
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,2559
  • Lead time: 30 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,2559


    4,000:  

    €0,1839


    8,000:  

    €0,1529


    12,000:  

    €0,1209


    20,000:  

    €0,1069



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM