T491B685K016AT by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T491B685K016AT

KEMET

Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R

Manufacturer Part #: T491B685K016AT

Alternate Part #: T491B685K016AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Max Processing Temp
260
Mounting
Surface Mount
Dissipation Factor
6 %
Package/Case
3528-21,B
Capacitance Value
6.8 uF
Voltage(DC)
16 V
Case Style
Molded
Equivalent Series Resistance
2.5 Ohm
Operating Temperature
-55 to 125 °C
Leakage Current
1.1 uA
Polarity
Polar
Construction
Flat
Tolerance
10 %
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,09872

In Stock:

14,000
  • Additional Stock Lead Time: 23 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,09872


    10,000:  

    €0,08835


    20,000:  

    €0,08117



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM