T491B476K010AT by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T491B476K010AT

KEMET

Cap Tant Solid 47uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R

Manufacturer Part #: T491B476K010AT

Alternate Part #: T491B476K010AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 47uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
10 V
Leakage Current
4.7 uA
Capacitance Value
47 uF
Package/Case
3528-21,B
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Lead Finish
Matte Tin
Polarity
Polar
Equivalent Series Resistance
1 Ohm
Dissipation Factor
8 %
Construction
Flat
Tolerance
10 %
Case Style
Molded
Max Processing Temp
260
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,1808

In Stock:

66,000
  • Lead time: 35 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,1808


    6,000:  

    €0,1695


    10,000:  

    €0,1582



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM