T491B335K016AT by KEMET | SMT固体钽电容器 | Avnet EMEA
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
T491B335K016AT

KEMET

Cap Tant Solid 3.3uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R

Manufacturer Part #: T491B335K016AT

Alternate Part #: T491B335K016AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 3.3uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Voltage(DC)
16 V
Capacitance Value
3.3 uF
Max Processing Temp
260
Leakage Current
0.5 uA
Package/Case
3528-21,B
Polarity
Polar
Dissipation Factor
6 %
Equivalent Series Resistance
3.5 Ohm
Tolerance
10 %
Case Style
Molded
Construction
Flat
Lead Finish
Matte Tin
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.1164

In Stock:

44,000
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0.1164


    10,000:  

    €0.1063


    20,000:  

    €0.0961



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM