T491A155K016AT by KEMET | Capacitor Tantalum Solid SMT | Avnet EMEA
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
T491A155K016AT

KEMET

Cap Tant Solid 1.5uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 8 Ohm 125°C T/R

Manufacturer Part #: T491A155K016AT

Alternate Part #: T491A155K016AT


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The T491 Series meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤30°C / 85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tapefed placement units.

Key Features

  • Case Size A
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Capacitance 0.1 µF to 1,000 µF
  • Tolerance ±10%, ±20%
  • Voltage 2.5 - 50 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature: -55°C to +125°C

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Case Style
Molded
Construction
Flat
Dissipation Factor
6 %
Tolerance
10 %
Equivalent Series Resistance
8 Ohm
Package/Case
3216-18,A
Polarity
Polar
Lead Finish
Matte Tin
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Voltage(DC)
16 V
Capacitance Value
1.5 uF
Leakage Current
0.2 uA
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0.0623

In Stock:

12,000
  • Lead time: 47 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0.0623


    10,000:  

    €0.0571


    20,000:  

    €0.0528



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM