TRJD335K050R0800 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TRJD335K050R0800

AVX

Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31,D 0.8 Ohm 125°C T/R

Manufacturer Part #: TRJD335K050R0800

Alternate Part #: TRJD335K050R0800


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

AVX has expanded the overall tantalum capacitor series to now offer 15 EIA case sizes to better accommodate designs with limited height and space requirements. This expansion has also resulted in extended temperature range from -55°C to 200°C and voltage range from 2.5V to 50V. The larger case sizes offer capacitance up to 1500µF and small case sizes offer high CV in a minimum footprint and low profile packages as low as 0.6mm. AVX offers Professional Tantalum Chip Capacitors, TRJ Series, with twice improved reliability and robustness against higher thermo-mechanical stresses during the assembly process. The DCL is reduced by 25% to 0.0075 CV for a CV range of 0.1-470µF / 6.3-50V. AVX’s TRJ Series Professional Tantalum Chip Capacitors are ideal for automotive, medical, aerospace, military, and other high-end applications.

Key Features

  • Improved reliability – 2x standard
  • DCL reduced by 25% to 0.0075 CV
  • Robust against higher thermo-mechanical stresses during assembly process
  • CV range: 0.10-680μF / 4-50V
  • 6 case sizes available
  • CV range 4.7-1500μF / 2.5-50V
  • 130 low ESR parts released

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
50 V
Package/Case
7343-31,D
Capacitance Value
3.3 uF
Mounting
Surface Mount
Lead Finish
Pure Tin
Polarity
Polar
Construction
Flat
Tolerance
10 %
Case Style
Molded
Max Processing Temp
260
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €1,7109
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,7109


    1,000:  

    €1,3099


    2,000:  

    €1,0779


    3,000:  

    €0,9269


    5,000:  

    €0,8799



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM