TRJA225K016SRJ by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TRJA225K016SRJ

AVX

Cap Tant Solid 2.2uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4.55 Ohm 125°C T/R

Manufacturer Part #: TRJA225K016SRJ

Alternate Part #: TRJA225K016SRJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX has expanded the overall tantalum capacitor series to now offer 15 EIA case sizes to better accommodate designs with limited height and space requirements. This expansion has also resulted in extended temperature range from -55°C to 200°C and voltage range from 2.5V to 50V. The larger case sizes offer capacitance up to 1500µF and small case sizes offer high CV in a minimum footprint and low profile packages as low as 0.6mm. AVX offers Professional Tantalum Chip Capacitors, TRJ Series, with twice improved reliability and robustness against higher thermo-mechanical stresses during the assembly process. The DCL is reduced by 25% to 0.0075 CV for a CV range of 0.1-470µF / 6.3-50V. AVX’s TRJ Series Professional Tantalum Chip Capacitors are ideal for automotive, medical, aerospace, military, and other high-end applications.

Key Features

  • Improved reliability – 2x standard
  • DCL reduced by 25% to 0.0075 CV
  • Robust against higher thermo-mechanical stresses during assembly process
  • CV range: 0.10-680μF / 4-50V
  • 6 case sizes available
  • CV range 4.7-1500μF / 2.5-50V
  • 130 low ESR parts released

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
2.2 uF
Package/Case
3216-18,A
Polarity
Polar
Construction
Flat
Tolerance
10 %
Voltage(DC)
16 V
Mounting
Surface Mount
Lead Finish
Pure Tin
Case Style
Molded
Operating Temperature
-55 to 125 °C
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €0,3359
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 8,000  Mult: 8,000


    image

    Invalid Quantity

    8,000:  

    €0,3359


    16,000:  

    €0,1969


    32,000:  

    €0,1419


    48,000:  

    €0,1119


    80,000:  

    €0,1059



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM