TPSW686K006R0125 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPSW686K006R0125

AVX

Cap Tant Solid 68uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 0.125 Ohm 125°C T/R

Manufacturer Part #: TPSW686K006R0125

Alternate Part #: TPSW686K006R0125


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Key Features

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500μF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
68 uF
Case Style
Molded
Voltage(DC)
6.3 V
Tolerance
10 %
Polarity
Polar
Max Processing Temp
260
Package/Case
6032-15,W
Equivalent Series Resistance
0.125 Ohm
Lead Finish
Matte Tin
Mounting
Surface Mount
Dissipation Factor
6 %
Operating Temperature
-55 to 125 °C
Leakage Current
4.3 uA
Construction
Flat
Product Length
6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,6649
  • Lead time: 17 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,6649


    2,000:  

    €0,3909


    4,000:  

    €0,2809


    6,000:  

    €0,2209


    10,000:  

    €0,2099



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM