TPSE157M010R0100 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPSE157M010R0100

AVX

Cap Tant Solid 150uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 125°C T/R

Manufacturer Part #: TPSE157M010R0100

Alternate Part #: TPSE157M010R0100


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Key Features

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500μF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
10 V
Mounting
Surface Mount
Max Processing Temp
260
Tolerance
20 %
Case Style
Molded
Operating Temperature
-55 to 125 °C
Capacitance Value
150 uF
Polarity
Polar
Package/Case
7343-43,E
Construction
Flat
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,7049
  • Additional Stock Lead Time: 26 Weeks 2 Days
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    €0,7049


    800:  

    €0,6049


    1,600:  

    €0,5129


    2,400:  

    €0,4469


    4,000:  

    €0,4169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM