TPSD107K016R0150 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPSD107K016R0150

AVX

Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 T/R

Manufacturer Part #: TPSD107K016R0150

Alternate Part #: TPSD107K016R0150


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Key Features

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500μF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Mounting
Surface Mount
Type
Flat
Package/Case
7343-31,D
Capacitance Value
100 uF
Lead Finish
Matte Tin
Polarity
Polar
Tolerance
10 %
Case Style
Molded
Max Processing Temp
260
Operating Temperature
-55 to 125 °C
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €1,0900

In Stock:

247,000
  • Additional Stock Lead Time: 20 Weeks 2 Days
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1,0900


    1,000:  

    €1,0119


    2,000:  

    €0,9939


    3,000:  

    €0,9909


    5,000:  

    €0,9889



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM