TPSB336M010S0425 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPSB336M010S0425

AVX

Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.425 Ohm 125°C T/R

Manufacturer Part #: TPSB336M010S0425

Alternate Part #: TPSB336M010S0425


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Key Features

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500μF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Voltage(DC)
10 V
Capacitance Value
33 uF
Mounting
Surface Mount
Max Processing Temp
260
Package/Case
3528-21,B
Polarity
Polar
Construction
Flat
Tolerance
20 %
Case Style
Molded
Lead Finish
Matte Tin
Product Length
3.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €0,4599
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 8,000


    image

    Invalid Quantity

    8,000:  

    €0,4599


    16,000:  

    €0,2699


    32,000:  

    €0,1939


    48,000:  

    €0,1529


    80,000:  

    €0,1449



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM