TPSA156K006R1500 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPSA156K006R1500

AVX

Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 1.5 Ohm 125°C T/R

Manufacturer Part #: TPSA156K006R1500

Alternate Part #: TPSA156K006R1500


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

Key Features

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500μF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Max Processing Temp
260
Package/Case
3216-18,A
Case Style
Molded
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Capacitance Value
15 uF
Polarity
Polar
Construction
Flat
Tolerance
10 %
Voltage(DC)
6.3 V
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €0,1539
  • Additional Stock Lead Time: 19 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    2,000:  

    €0,1539


    10,000:  

    €0,13908


    20,000:  

    €0,1368



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM