TPMV108K004R0018 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPMV108K004R0018

AVX

Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.55mm) SMD 7361-38 0.018 Ohm 125°C T/R

Manufacturer Part #: TPMV108K004R0018

Alternate Part #: TPMV108K004R0018


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The AVX TPM Series Multi-anode Ultra Low ESR Capacitors are available in case codes D, E, V, and Y and offer a CV range from 10-2200µF / 2.5-50V. The tantalum capacitors feature a “mirror” multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.

Key Features

  • Multi-anode construction
  • Super low ESR
  • CV range: 10-2200μF / 2.5-50V
  • 4 case sizes available
  • “Mirror” multi-anode construction used with D, Y case capacitors reduces ESL to half

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Capacitance Value
1000 uF
Operating Temperature
-55 to 125 °C
Voltage(DC)
4 V
Max Processing Temp
260
Package/Case
7361-38,V
Polarity
Polar
Tolerance
10 %
Case Style
Molded
Construction
Flat
Lead Finish
Matte Tin
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050
HTSN:
8532210050
UNSPSC:
32121508
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
EUR    €8,29
  • Lead time: 26 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    €8,29


    800:  

    €6,39


    1,600:  

    €5,49


    2,400:  

    €5,29


    4,000:  

    €4,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM