TPME476K035R0065 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPME476K035R0065

AVX

Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.065 Ohm 125°C T/R

Manufacturer Part #: TPME476K035R0065

Alternate Part #: TPME476K035R0065


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The AVX TPM Series Multi-anode Ultra Low ESR Capacitors are available in case codes D, E, V, and Y and offer a CV range from 10-2200µF / 2.5-50V. The tantalum capacitors feature a “mirror” multi-anode construction used with the D case capacitors to reduce ESL to half. The AVX TPM series multi-anode ultra low ESR capacitors are PB-free and RoHS compliant.

Key Features

  • Multi-anode construction
  • Super low ESR
  • CV range: 10-2200μF / 2.5-50V
  • 4 case sizes available
  • “Mirror” multi-anode construction used with D, Y case capacitors reduces ESL to half

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Voltage(DC)
35 V
Lead Finish
Matte Tin
Max Processing Temp
260
Case Style
Molded
Operating Temperature
-55 to 125 °C
Capacitance Value
47 uF
Polarity
Polar
Package/Case
7343-43,E
Tolerance
10 %
Construction
Flat
Product Length
7.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
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
EUR    €7,1303

In Stock:

400
  • Additional Stock Lead Time: 26 Weeks 2 Days
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    €7,1303


    2,000:  

    €7,0625


    4,000:  

    €6,9947



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM