TPCR106K016R1800 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TPCR106K016R1800

AVX

Cap Tant Solid 10uF 16V R CASE 10% (2 X 1.35 X 1.35mm) SMD 2012-15 1.8 Ohm 125°C Plastic T/R

Manufacturer Part #: TPCR106K016R1800

Alternate Part #: TPCR106K016R1800


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

TPC series offers lower ESR feature to TACmicrochip solid tantalum capacitors. The low ESR TPC capacitors improve performance of power supplies in miniature case sizes such as 0603 and 0805.

Key Features

  • Low ESR TACmicrochip® capacitor
  • Smallest and low profile tantalum
  • CV range: 1.0-100μF / 3-25V
  • 4 case sizes available
  • Power supply applications

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Max Processing Temp
260
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Voltage(DC)
16 V
Capacitance Value
10 uF
Tolerance
10 %
Construction
Flat
Equivalent Series Resistance
1.8 Ohm
Package/Case
2012-15,R
Polarity
Polar
Leakage Current
1.6 uA
Case Style
Conformal Coated
Dissipation Factor
10 %
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210050"
HTSN:
8532210050"
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
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
EUR    €2,39
  • Additional Stock Lead Time: 26 Weeks 2 Days
  • Quantity:

    - | +

    Min: 2,500  Mult: 2,500


    image

    Invalid Quantity

    2,500:  

    €2,39


    5,000:  

    €1,79


    10,000:  

    €1,59


    15,000:  

    €1,49


    25,000:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM