TLNK107M006R5400 by AVX | Capacitor Tantalum Solid SMT | Avnet EMEA
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
TLNK107M006R5400

AVX

Cap Tant Solid 100uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 5.4 Ohm 125°C T/R

Manufacturer Part #: TLNK107M006R5400

Alternate Part #: TLNK107M006R5400


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Cap Tant Solid 100uF 6.3V K CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-10 5.4 Ohm 125°C T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Equivalent Series Resistance
5.4 Ohm
Voltage(DC)
6.3 V
Polarity
Polar
Package/Case
3216-10,K
Leakage Current
6 uA
Construction
Flat
Tolerance
20 %
Case Style
Molded
Capacitance Value
100 uF
Mounting
Surface Mount
Max Processing Temp
260
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
UNSPSC:
32121508
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
EUR    €1,1919
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    €1,1919


    6,000:  

    €0,7009


    12,000:  

    €0,5039


    18,000:  

    €0,3969


    30,000:  

    €0,3769



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM